CYAT81650-64AS48

Infineon Technologies
727-CYAT81650-64AS48
CYAT81650-64AS48

Mfr.:

Description:
Touch Screen Controllers PSOC BASED - TRUETOUCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1600   Multiples: 1600
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,31 € 6.896,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Touch Screen Controllers
RoHS:  
CYAT8165x
Capacitive Touchscreen Controller
I2C, SPI
5.5 V
1.71 V
20 mA
- 40 C
+ 105 C
SMD/SMT
TQFP-64
Tray
Architecture: Arm® Cortex® CPU
Brand: Infineon Technologies
Moisture Sensitive: Yes
Product: Touch Screen Controllers
Product Type: Touch Screen Controllers
Factory Pack Quantity: 1600
Subcategory: Data Converter ICs
Tradename: TrueTouch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542310030
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

PSOC™ Automotive Multitouch Gen6L

Infineon Technologies PSOC™ Automotive Multitouch Gen6L offers an excellent user experience for infotainment systems with small and medium touchscreens. The device is a single die-based touchscreen controller, allowing screen sizes up to 8.5” for high-performance infotainment systems.

Automotive PSOC™, TRAVEO™ T2G, & AURIX™ MCUs

Infineon Technologies Automotive PSOC™, TRAVEO™ T2G, and AURIX™ Microcontrollers (MCUs) offer a comprehensive product range that includes state-of-the-art 32-bit microcontrollers. These MCUs provide strong performance, future-proven security solutions, and traditional 8- and 16-bit microcontrollers. The 32-bit MCU product portfolio includes TRAVEO, T2G, Auto PSOC, based on Arm® Cortex®-M technology, and AURIX, which uses TriCore™ technology. Infineon's broad range of microcontrollers enables scalable and high-performance solutions for applications in automotive, industrial, and consumer markets. All Infineon automotive microcontrollers are AECQ-100 qualified and supply excellent performance and reliability based on TriCore benchmark technology and an Arm Cortex. The devices include rich connectivity features ideal for automotive and safety-critical industrial applications.