CY9BF121LQN-G-AVE2

Infineon Technologies
727-9BF121LQNGAV
CY9BF121LQN-G-AVE2

Mfr.:

Description:
ARM Microcontrollers - MCU MM-LEGACY MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 2600   Multiples: 2600
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,89 € 7.514,00 €
5.200 Quote

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: ARM Microcontrollers - MCU
RoHS:  
MB9B120M
Tray
Brand: Infineon Technologies
Moisture Sensitive: Yes
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 2600
Subcategory: Microcontrollers - MCU
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310025
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

MB9B120M Series Microcontrollers

Infineon Technologies MB9B120M Series Microcontrollers are highly integrated 32-bit Arm® Cortex®-M3 MCUs designed for embedded controllers. These MCUs provide high-performance with low power consumption mode. Infineon MB9B120M MCUs have on-chip flash memory and SRAM with motor control timers, Analog-to-Digital Converters (ADCs), and communication interfaces (UART, CSIO, I2C, and LIN). Other features include multi-function serial interface, DMA controller, A/D converter, D/A converter, base timer, general purpose I/O port, QPRC, and RTC.