CY9AF114LPMC-G-MJ1

727-AF114LPMCGMJ1
CY9AF114LPMC-G-MJ1

Mfr.:

Description:
ARM Microcontrollers - MCU MM-LEGACY MM

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: ARM Microcontrollers - MCU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
MB9A110
SMD/SMT
LQFP-64
ARM Cortex M3
256 kB
32 bit
12 bit
40 MHz
51 I/O
32 kB
2.7 V
5.5 V
- 40 C
+ 105 C
Tray
Analogue Supply Voltage: 5.5 V
Brand: Infineon Technologies
Data RAM Type: SRAM
Interface Type: CSIO, I2C, LIN, UART
Moisture Sensitive: Yes
Number of ADC Channels: 9 Channel
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1190
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310025
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.