CY8CMBR3108-LQXI

Infineon Technologies
727-CY8CMBR3108-LQXI
CY8CMBR3108-LQXI

Mfr.:

Description:
Touch Screen Controllers CapSense Express 8 Buttons

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.511

Stock:
4.511 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,83 € 1,83 €
1,38 € 13,80 €
1,28 € 32,00 €
1,18 € 118,00 €
1,14 € 285,00 €
1,06 € 5.194,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,14 €
Min:
1

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Touch Screen Controllers
RoHS:  
CY8CMBR3
Capacitive Touch Controller
8 Key
GPO, I2C
5.5 V
1.71 V
- 40 C
+ 85 C
SMD/SMT
QFN-16
Tray
Brand: Infineon Technologies
Moisture Sensitive: Yes
Product Type: Touch Screen Controllers
Factory Pack Quantity: 4900
Subcategory: Data Converter ICs
Tradename: CapSense
Unit Weight: 57,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310075
JPHTS:
854231039
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99

CY8CMBR3xxx CAPSENSE™ Express™ Controllers

Infineon Technologies CY8CMBR3xxx CAPSENSE™ Express™ Controllers enable advanced, yet easy-to-implement capacitive touch sensing user interface solutions. This register-configurable family, which supports up to 16 capacitive sensing inputs, eliminates time-consuming firmware development. These controllers are ideal for implementing capacitive buttons, sliders, and proximity-sensing solutions with minimal development-cycle times. 

CAPSENSE™ Express Controllers

Infineon Technologies CAPSENSE™ Express Controllers enable users to integrate up to 16 GPIOs for a sleek and trendy Capacitive sensing solution. The addition of the ultra-low power CY8CMBR2xxx series into this family, coupled with the SmartSense Auto-tuning algorithm, revolutionizes the simplicity and ease with which up to 16 GPIOs can be integrated into CAPSENSE solutions without the mundane and tiresome process of manual tuning. This advantage enables quick turn time-to-market, while also maintaining flexibility for customer projects. Features include up to 16 CAPSENSE buttons that can be integrated with the revolutionary SmartSense Auto-tuning algorithm. It also has a small footprint package and LED drive capability with the Infineon CY8CMBR2xxx series, which eliminates the tuning process and compensates for environmental changes during runtime and the capability to have 15μA per button in run mode.

CAPSENSE™ Capacitive Touch Sensing Controller

Infineon Technologies CAPSENSE™ Express Capacitive Touch Sensing Controller solutions simplify button replacement by eliminating unnecessary software tools, firmware development, device programming, and system tuning. Infineon CAPSENSE Express delivers a register configurable device that does not require firmware or device coding and is enabled with the Infineon SmartSense Auto-Tuning algorithm, eliminating the need to tune the user interface manually. The controller supports ten capacitive sensing buttons and 10 GPOs. Unregulated battery operation is available due to a voltage range of 1.71 to 5.5V and ultra-low power consumption in both run and sleep modes. Additional features include noise immunity to radiated and conducted noise and flanking sensor suppression to maintain robust sensing while using closely spaced buttons.

CAPSENSE™ Controllers

Infineon Technologies CAPSENSE™ Controllers are a Capacitive Sensing solution that has replaced more than 3.5 Billion sensors with a Capacitive touch interface. The CAPSENSE Family is based on Infineon's Programmable System on Chip (PSoC™) platform that provides customers with the flexibility needed to make last-minute changes, offers robust noise immunity, enables quick time to market, and system scalability. Infineon's ultra-low power CY8C20xx6A family is ideal for the most demanding Capacitive Sensing applications. This low-power family is enabled by Infineon SmartSense™ - the advanced Capacitive Sensing algorithm that makes Infineon CAPSENSE easy to use.