CY8CKIT-028-EPD

Infineon Technologies
727-CY8CKIT-028-EPD
CY8CKIT-028-EPD

Mfr.:

Description:
Display Development Tools E-ink Display Shield Board

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,86 € 42,86 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Display Development Tools
RoHS:  
Display Shields
2.7 inch E-INK
3.3 V
Serial
Tray
Brand: Infineon Technologies
Product Type: Display Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Viewing Area: 2.7 in
Part # Aliases: SP005670413
Unit Weight: 38,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
USHTS:
8473301180
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

CY8CKIT-028-EPD E-ink Display Shield Board

Infineon Technologies CY8CKIT-028-EPD E-ink Display Shield Board is designed with an ultra-low-power E-ink display, sensors, and microphone to interface with Infineon Technologies PSoC-4 and PSoC-6 MCUs. This E-ink display shield board features an ultra-low-power 2.7-inch E-ink display, motion sensor, temperature sensor, and a Pulse Density Modulated (PDM) microphone. The CY8CKIT-028-EPD display shield board uses the Arduino Uno pin layout enabling it to be used with Cypress' PSoC-4 and PSoC-6 MCU-based pioneer kits.