CY8C6347BZI-BLD43

Infineon Technologies
727-CY8C6347BZIBLD43
CY8C6347BZI-BLD43

Mfr.:

Description:
32-bit Microcontrollers - MCU BLE INDUSTRIAL AND IOT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.501

Stock:
2.501 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2501 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,19 € 11,19 €
8,51 € 85,10 €
8,15 € 203,75 €
7,18 € 718,00 €
5,67 € 1.417,50 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
PSOC 63
SMD/SMT
BGA-116
ARM Cortex M0+, ARM Cortex M4F
1 MB
288 kB
32 bit
12 bit
50 MHz, 150 MHz
78 I/O
1.7 V
3.6 V
- 40 C
+ 85 C
Tray
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Data RAM Type: SRAM
Interface Type: Serial
Moisture Sensitive: Yes
Operating Supply Voltage: 1.7 V to 3.6 V
Processor Series: PSoC 6A-BLE
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 3640
Subcategory: Microcontrollers - MCU
Tradename: PSOC
Unit Weight: 38,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
USHTS:
8542310025
ECCN:
5A992.C

WICED IOT Platform

Infineon Technologies WICED IoT Platform is a portfolio of wireless technologies ranging from Wi-Fi® and BLUETOOTH® to microcontrollers (MCU) built specifically for the IoT. These design-ready, secure products streamline and simplify designs. Infineon has over 20 ecosystem partners working to crack persistent design problems.