CY8C6347BZI-BLD33

Infineon Technologies
727-CY8C6347BZIBLD33
CY8C6347BZI-BLD33

Mfr.:

Description:
ARM Microcontrollers - MCU BLE INDUSTRIAL AND IOT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 181

Stock:
181 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,10 € 11,10 €
8,44 € 84,40 €
8,23 € 205,75 €
7,13 € 713,00 €
6,89 € 2.507,96 €
6,68 € 7.294,56 €
4.004 Quote

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: ARM Microcontrollers - MCU
RoHS:  
PSOC 63
SMD/SMT
BGA-116
ARM Cortex M0+, ARM Cortex M4F
1 MB
32 bit
12 bit
50 MHz, 150 MHz
78 I/O
288 kB
1.7 V
3.6 V
- 40 C
+ 85 C
Tray
Brand: Infineon Technologies
Data RAM Type: SRAM
Interface Type: Serial
Moisture Sensitive: Yes
Operating Supply Voltage: 1.7 V to 3.6 V
Processor Series: PSoC 6A-BLE
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 364
Subcategory: Microcontrollers - MCU
Tradename: PSOC
Unit Weight: 38,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310025
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Thailand
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

WICED IOT Platform

Infineon Technologies WICED IoT Platform is a portfolio of wireless technologies ranging from Wi-Fi® and BLUETOOTH® to microcontrollers (MCU) built specifically for the IoT. These design-ready, secure products streamline and simplify designs. Infineon has over 20 ecosystem partners working to crack persistent design problems.  

PSoC® 6 Microcontroller

Cypress Semiconductor PSoC® 6 Microcontroller (MCU) is an ultra-low-power, high-performance PSoC MCU with critical security features for Internet of Things (IoT) applications. The PSoC 6 is based on an ultra-low-power 40nm process technology and provides a dual-core ARM® Cortex®-M architecture. The MCU also provides the capacitive sensing solution, CapSense®, software-defined analogue and digital peripherals, programmable analogue-front-end (AFE) functions, and multiple connectivity options.