CY8C6137FDI-F02T

Infineon Technologies
727-CY8C6137FDI-F02T
CY8C6137FDI-F02T

Mfr.:

Description:
ARM Microcontrollers - MCU PSOC6 150-MHz Cortex-M4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
4,22 € 8.440,00 €
4.000 Quote

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: ARM Microcontrollers - MCU
RoHS:  
PSOC 61
SMD/SMT
WLCSP-80
ARM Cortex M4F
1 MB
32 bit
12 bit
150 MHz
62 I/O
288 kB
1.7 V
3.6 V
- 40 C
+ 85 C
Reel
Analogue Supply Voltage: 1.7 V to 3.6 V
Brand: Infineon Technologies
DAC Resolution: 12 bit
Data RAM Type: SRAM
Data ROM Size: 32 kB
Data ROM Type: EEPROM
I/O Voltage: 1.7 V to 3.6 V
Interface Type: Serial
Product: MCU+FPUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 2000
Subcategory: Microcontrollers - MCU
Tradename: PSOC
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310025
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

PSoC® 6 Microcontroller

Cypress Semiconductor PSoC® 6 Microcontroller (MCU) is an ultra-low-power, high-performance PSoC MCU with critical security features for Internet of Things (IoT) applications. The PSoC 6 is based on an ultra-low-power 40nm process technology and provides a dual-core ARM® Cortex®-M architecture. The MCU also provides the capacitive sensing solution, CapSense®, software-defined analogue and digital peripherals, programmable analogue-front-end (AFE) functions, and multiple connectivity options. 

WICED IOT Platform

Infineon Technologies WICED IoT Platform is a portfolio of wireless technologies ranging from Wi-Fi® and BLUETOOTH® to microcontrollers (MCU) built specifically for the IoT. These design-ready, secure products streamline and simplify designs. Infineon has over 20 ecosystem partners working to crack persistent design problems.  

PSOC™ 61 Entry-Level Microcontrollers

Infineon Technologies PSOC™ 61 Entry-Level Microcontrollers are produced based on an ultra-low power 40nm platform. The PSOC 61 features an Arm® Cortex®-M4 CPU, with low-power flash technology, programmable digital and analog resources, and CAPSENSE™ technology for touch and proximity applications. The platform architecture incorporates security features, including hardware cryptographic accelerators, memory, and peripheral protection units.