CY8C5888AXQ-LP096

Infineon Technologies
727-CY8C5888AXQLP096
CY8C5888AXQ-LP096

Mfr.:

Description:
32-bit Microcontrollers - MCU PSoC5LP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
180
Expected 4/24/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,26 € 27,26 €
22,08 € 220,80 €
19,44 € 486,00 €
19,01 € 3.421,80 €
18,36 € 9.914,40 €
2.520 Quote

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
SMD/SMT
TQFP-100
ARM Cortex M3
256 kB
64 kB
32 bit
12 bit
80 MHz
62 I/O
1.71 V
1.89 V
- 40 C
+ 85 C
Tray
Analogue Supply Voltage: 1.71 V to 5.5 V
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
DAC Resolution: 8 bit
Data RAM Type: SRAM
Data ROM Size: 2 kB
Data ROM Type: EEPROM
Development Kit: CY8CKIT-059
Interface Type: I2C, I2S, LIN, SPI, UART
Moisture Sensitive: Yes
Number of Timers/Counters: 4 Timer
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 180
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Unit Weight: 637,750 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2

PSoC® 5LP Cortex™-M3 SoCs

Cypress PSoC® 5LP Cortex™-M3 programmable system on chip devices offer unmatched high-precision analog and the flexibility to design custom system solutions. Designers can use PSoC 5LP with PSoC Creator components to shorten design schedules accelerating time-to-market. PSoC 5LP is a true system-level solution providing microcontroller unit (MCU), memory, analog, and digital peripheral functions in a single chip. The CY8C58LP family offers a modern method of signal acquisition, signal processing, and control with high accuracy, high bandwidth, and high flexibility. Analog capability spans the range from thermocouples (near DC voltages) to ultrasonic signals. The CY8C58LP family can handle dozens of data acquisition channels and analog inputs on every general-purpose input/output (GPIO) pin.

CY8CKIT-050 PSoC 5LP Development Kit enables you to evaluate, develop and prototype high precision analog, low-power and low-voltage applications powered by Cypress's CY8C58LP high precision analog device family.
Learn More