CY8C5868AXI-LP032

Infineon Technologies
727-CY8C5868AXILP032
CY8C5868AXI-LP032

Mfr.:

Description:
32-bit Microcontrollers - MCU 256K Flash 64K SRAM PSoC 5LP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 605

Stock:
605 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,88 € 22,88 €
19,39 € 193,90 €
17,03 € 425,75 €
16,55 € 1.655,00 €
16,30 € 4.075,00 €
900 Quote

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
CY8C58LPxxx
SMD/SMT
TQFP-100
ARM Cortex M3
256 kB
64 kB
32 bit
12 bit
67 MHz
62 I/O
1.71 V
1.89 V
- 40 C
+ 85 C
Tray
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Data RAM Type: SRAM
I/O Voltage: 1.8 V
Interface Type: I2C, USB
Moisture Sensitive: Yes
Number of ADC Channels: 2 Channel
Number of Timers/Counters: 4 Timer
Processor Series: CY8C58LP
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 900
Subcategory: Microcontrollers - MCU
Tradename: PSOC
Unit Weight: 657 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
854231039
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2