CY8C5667AXI-LP006

Infineon Technologies
727-CY8C5667AXILP006
CY8C5667AXI-LP006

Mfr.:

Description:
ARM Microcontrollers - MCU 5.50 V, PSoC 5 CapSense Plus

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.775

Stock:
1.775 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,14 € 17,14 €
13,64 € 136,40 €
11,89 € 297,25 €
11,53 € 1.153,00 €
11,38 € 2.048,40 €
11,03 € 5.956,20 €
10,66 € 11.512,80 €
8.100 Quote

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: ARM Microcontrollers - MCU
RoHS:  
CY8C56LPxxx
SMD/SMT
TQFP-100
ARM Cortex M3
128 kB
32 bit
12 bit
67 MHz
62 I/O
32 kB
1.71 V
1.89 V
- 40 C
+ 85 C
Tray
Analogue Supply Voltage: 1.8 V
Brand: Infineon Technologies
Data RAM Type: SRAM
I/O Voltage: 1.8 V
Interface Type: I2C, USB
Moisture Sensitive: Yes
Number of ADC Channels: 2 Channel
Number of Timers/Counters: 4 Timer
Processor Series: CY8C56LP
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 180
Subcategory: Microcontrollers - MCU
Tradename: PSOC
Unit Weight: 657 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
854231039
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Philippines
Country of Diffusion:
China
The country is subject to change at the time of shipment.

PSOC™ (Programmable System-on-Chip)

Infineon Technologies PSOC™ (Programmable System-on-Chip) is a programmable embedded design platform that integrates discrete analog and programmable logic, memory, and a microcontroller. Easy-to-use software tools, like the PSOC Creator Integrated Design Environment, simplify the design and debugging of analog front ends and digital glue logic while accelerating complete system designs. The PSOC comes in four MCU options for 8-bit and 32-bit applications, ranging from the cost-optimized 8-bit M8C to the high-performance ARM Cortex-M3.