CY8C4248BZA-L489

Infineon Technologies
726-CY8C4248BZA-L489
CY8C4248BZA-L489

Mfr.:

Description:
ARM Microcontrollers - MCU PSOC4 - GENERAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2600   Multiples: 2600
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,18 € 16.068,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: ARM Microcontrollers - MCU
RoHS:  
PSOC 4200L
Tray
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Moisture Sensitive: Yes
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 2600
Subcategory: Microcontrollers - MCU
Tradename: PSOC
Part # Aliases: SP005639335
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
ECCN:
3A991.a.2

PSoC 4200-L Programmable System-on-Chip (PSoC)

Cypress PSoC® 4200-L Programmable System-on-Chip (PSoC) is the industry's most integrated single-chip solution with a 32-bit ARM®-Cortex®-M0 core. This PSoC is a combination of a microcontroller with digital programmable logic, programmable analogue, and programmable interconnect. The PSoC also includes high-performance analogue-to-digital conversion, op amps with comparator mode, full-speed USB controller, and standard communication and timing peripherals. The PSoC 4200L products are fully compatible with members of the PSoC 4 platform for new applications and design needs. The programmable analogue and digital subsystems allow flexibility and in-field tuning of the design.