CY8C4147LQS-S283

Infineon Technologies
727-CY8C4147LQS-S283
CY8C4147LQS-S283

Mfr.:

Description:
ARM Microcontrollers - MCU PSOC4 - GENERAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 4900   Multiples: 4900
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,57 € 17.493,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: ARM Microcontrollers - MCU
RoHS:  
SMD/SMT
QFN-40
ARM Cortex M0+
128 kB
32 bit
12 bit
48 MHz
34 I/O
16 kB
1.71 V
5.5 V
- 40 C
+ 105 C
AEC-Q100
Tray
Analogue Supply Voltage: 1.71 V to 5.5 V
Brand: Infineon Technologies
Data RAM Type: SRAM
Data ROM Size: 8 kB
Data ROM Type: SROM
Interface Type: I2C, SPI, UART
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Processor Series: PSoC 4100S
Product: SoCs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 4900
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310025
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.

Automotive PSOC™, TRAVEO™ T2G, & AURIX™ MCUs

Infineon Technologies Automotive PSOC™, TRAVEO™ T2G, and AURIX™ Microcontrollers (MCUs) offer a comprehensive product range that includes state-of-the-art 32-bit microcontrollers. These MCUs provide strong performance, future-proven security solutions, and traditional 8- and 16-bit microcontrollers. The 32-bit MCU product portfolio includes TRAVEO, T2G, Auto PSOC, based on Arm® Cortex®-M technology, and AURIX, which uses TriCore™ technology. Infineon's broad range of microcontrollers enables scalable and high-performance solutions for applications in automotive, industrial, and consumer markets. All Infineon automotive microcontrollers are AECQ-100 qualified and supply excellent performance and reliability based on TriCore benchmark technology and an Arm Cortex. The devices include rich connectivity features ideal for automotive and safety-critical industrial applications.

PSOC4100S Arm® Cortex®-M0 Programmable SoCs

Infineon Technologies PSOC4100S Arm® Cortex®-M0 PSOC™ is a scalable and reconfigurable platform architecture of programmable embedded system controllers. The PSOC4100S combines analog and digital blocks with flexible automatic routing. The PSOC4100S combines a microcontroller with standard communication and timing peripherals. Also combined are a capacitive touch-sensing system (CapSense™), programmable general-purpose continuous-time and switched-capacitor analog blocks, and programmable connectivity. PSOC4100S are upward compatible with members of the PSOC 4 platform for applications and design needs.