CY8C4145FNI-PS433T

727-CY8C4145FNIS433T
CY8C4145FNI-PS433T

Mfr.:

Description:
ARM Microcontrollers - MCU 48MHz with CapSense 45-WLCSP

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: ARM Microcontrollers - MCU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
PSOC 4100PS
SMD/SMT
WLCSP-45
ARM Cortex M0+
32 kB
32 bit
10 bit, 12 bit
48 MHz
37 I/O
4 kB
1.71 V
5.5 V
- 40 C
+ 105 C
Reel
Cut Tape
Analogue Supply Voltage: 1.71 V to 5.5 V
Brand: Infineon Technologies
DAC Resolution: 13 bit
Data RAM Type: SRAM
Data ROM Size: 8 kB
Data ROM Type: ROM
Interface Type: I2C, SPI, UART
Product: SoCs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 2000
Subcategory: Microcontrollers - MCU
Tradename: PSOC
Watchdog Timers: Watchdog Timer
Unit Weight: 82 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310025
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.