CY8C4145AZI-PS423

Infineon Technologies
727-CY8C4145AZIPS423
CY8C4145AZI-PS423

Mfr.:

Description:
ARM Microcontrollers - MCU 48MHZ 38 GPIO 48-TQFP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,18 € 4,18 €
3,27 € 32,70 €
3,11 € 77,75 €
2,86 € 286,00 €
2,77 € 692,50 €
2,59 € 1.295,00 €
2,35 € 2.350,00 €
2,01 € 5.025,00 €
2,00 € 10.000,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: ARM Microcontrollers - MCU
RoHS:  
PSOC 4100PS
SMD/SMT
TQFP-48
ARM Cortex M0+
32 kB
32 bit
10 bit, 12 bit
48 MHz
38 I/O
4 kB
1.71 V
5.5 V
- 40 C
+ 105 C
Tray
Analogue Supply Voltage: 1.71 V to 5.5 V
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
DAC Resolution: 13 bit
Data RAM Type: SRAM
Data ROM Size: 8 kB
Data ROM Type: ROM
Interface Type: I2C, SPI, UART
Moisture Sensitive: Yes
Product: SoCs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 2500
Subcategory: Microcontrollers - MCU
Tradename: PSOC
Watchdog Timers: Watchdog Timer
Unit Weight: 38,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310025
ECCN:
3A991.a.2