CY8C4127AXI-S453

Infineon Technologies
727-CY8C4127AXI-S453
CY8C4127AXI-S453

Mfr.:

Description:
ARM Microcontrollers - MCU PSoC 4 S-Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,38 € 4,38 €
3,35 € 33,50 €
3,09 € 77,25 €
2,73 € 273,00 €
2,63 € 657,50 €
2,55 € 1.275,00 €
2,50 € 2.500,00 €
2,37 € 3.792,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: ARM Microcontrollers - MCU
RoHS:  
PSOC 4100S Plus
SMD/SMT
TQFP-44
ARM Cortex M0+
128 kB
32 bit
10 bit, 12 bit
24 MHz
36 I/O
16 kB
1.71 V
5.5 V
- 40 C
+ 105 C
Tray
Analogue Supply Voltage: 1.89 V
Brand: Infineon Technologies
Data RAM Type: SRAM
Data ROM Size: 8 kB
Data ROM Type: ROM
Interface Type: I2C, SPI, UART
Moisture Sensitive: Yes
Number of Timers/Counters: 8 Timer
Processor Series: PSoC 4100S
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1600
Subcategory: Microcontrollers - MCU
Tradename: PSOC
Watchdog Timers: Watchdog Timer
Unit Weight: 38,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
MXHTS:
8542310302
ECCN:
3A991.a.2