CY8C4125PVA-482

Infineon Technologies
727-CY8C4125PVA-482
CY8C4125PVA-482

Mfr.:

Description:
ARM Microcontrollers - MCU PSoC4

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,98 € 6,98 €
5,13 € 51,30 €
4,78 € 119,50 €
4,21 € 421,00 €
3,98 € 935,30 €
3,57 € 1.677,90 €
3,01 € 3.536,75 €
4.230 Quote

Similar Product

Infineon Technologies CY8C4045LQES413XQLA1
Infineon Technologies
ARM Microcontrollers - MCU PSOC4 - GENERAL
New Product: New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: ARM Microcontrollers - MCU
RoHS:  
PSoC4100
SMD/SMT
SSOP-28
ARM Cortex M0
32 kB
32 bit
12 bit
24 MHz
24 I/O
4 kB
1.71 V
1.89 V
- 40 C
+ 85 C
Tube
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Data RAM Type: SRAM
Data ROM Size: 4 kB
I/O Voltage: 1.8 V
Interface Type: I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 1 Channel
Number of Timers/Counters: 4 Timer
Processor Series: 4100
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 235
Subcategory: Microcontrollers - MCU
Tradename: PSoC 4
Watchdog Timers: Watchdog Timer
Unit Weight: 710 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991