CY8C4024FNI-S412T

Infineon Technologies
727-CY8C4024FNIS412T
CY8C4024FNI-S412T

Mfr.:

Description:
ARM Microcontrollers - MCU PSoC4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,05 € 3,05 €
2,18 € 21,80 €
1,99 € 49,75 €
1,80 € 180,00 €
1,28 € 320,00 €
Full Reel (Order in multiples of 2000)
1,15 € 2.300,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: ARM Microcontrollers - MCU
RoHS:  
PSOC 4000
SMD/SMT
WLCSP-35
ARM Cortex M0+
16 kB
32 bit
10 bit
24 MHz
21 I/O
2 kB
1.71 V
5.5 V
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Infineon Technologies
Data RAM Type: SRAM
Data ROM Size: 8 kB
Data ROM Type: ROM
Interface Type: I2C, SPI, UART
Number of ADC Channels: 1 Channel
Number of Timers/Counters: 5 Timer
Processor Series: PSoC 4000S
Product: SoCs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 2000
Subcategory: Microcontrollers - MCU
Tradename: PSOC
Watchdog Timers: Watchdog Timer
Unit Weight: 38,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
MXHTS:
8542310302
ECCN:
3A991.a.2