CY8C4014LQS-422T

Infineon Technologies
727-CY8C4014LQS-422T
CY8C4014LQS-422T

Mfr.:

Description:
ARM Microcontrollers - MCU PSOC4 - GENERAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
1,60 € 4.000,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: ARM Microcontrollers - MCU
RoHS:  
PSOC 4000
SMD/SMT
QFN-24
ARM Cortex M0
16 kB
32 bit
16 MHz
2 kB
1.71 V
1.89 V
- 40 C
+ 105 C
Reel
Brand: Infineon Technologies
Data RAM Type: SRAM
Interface Type: I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 1 Channel
Number of Timers/Counters: 1 Timer
Processor Series: 4000
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 2500
Subcategory: Microcontrollers - MCU
Tradename: PSOC
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.3