CY8C4014LQI-421T

Infineon Technologies
727-CY8C4014LQI-421T
CY8C4014LQI-421T

Mfr.:

Description:
32-bit Microcontrollers - MCU 16KB Flash 2KB SRAM PSoC 4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.740

Stock:
1.740 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,04 € 2,04 €
1,51 € 15,10 €
1,38 € 34,50 €
1,24 € 124,00 €
1,17 € 292,50 €
1,14 € 570,00 €
1,10 € 1.100,00 €
Full Reel (Order in multiples of 2500)
1,05 € 2.625,00 €
1,03 € 5.150,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
2,04 €
Min:
1

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
PSOC 4000
SMD/SMT
UFQFN-16
ARM Cortex M0
16 kB
2 kB
32 bit
No ADC
16 MHz
12 I/O
1.71 V
1.89 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Data ROM Size: 4 kB
Interface Type: I2C
Moisture Sensitive: Yes
Number of Timers/Counters: 1 Timer
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 2500
Subcategory: Microcontrollers - MCU
Tradename: PSOC
Unit Weight: 57,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310070
JPHTS:
854231039
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2