CY8C4013LQI-411T

Infineon Technologies
727-CY8C4013LQI-411T
CY8C4013LQI-411T

Mfr.:

Description:
32-bit Microcontrollers - MCU 8KB Flash 2KB SRAM PSoC 4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.877

Stock:
3.877 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,33 € 1,33 €
0,972 € 9,72 €
0,886 € 22,15 €
0,784 € 78,40 €
0,737 € 184,25 €
0,709 € 354,50 €
0,634 € 634,00 €
Full Reel (Order in multiples of 2500)
0,615 € 1.537,50 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
1,68 €
Min:
1

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
PSOC 4000
SMD/SMT
UFQFN-16
ARM Cortex M0
8 kB
2 kB
32 bit
No ADC
16 MHz
12 I/O
1.71 V
1.89 V
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Data ROM Size: 4 kB
Interface Type: I2C
Moisture Sensitive: Yes
Number of Timers/Counters: 1 Timer
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 2500
Subcategory: Microcontrollers - MCU
Tradename: PSOC
Unit Weight: 57,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
854231039
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2