CY8C3245LTI-139T

Infineon Technologies
727-CY8C3245LTI-139T
CY8C3245LTI-139T

Mfr.:

Description:
8-bit Microcontrollers - MCU PSoC 32KB FLASH 1.7-5.5V 25 I/O

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.655

Stock:
3.655 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3655 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,40 € 9,40 €
7,27 € 72,70 €
6,93 € 173,25 €
6,02 € 602,00 €
5,74 € 1.435,00 €
5,24 € 2.620,00 €
4,61 € 4.610,00 €
Full Reel (Order in multiples of 2000)
4,48 € 8.960,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
7,67 €
Min:
1

Similar Product

Infineon Technologies CY8C3245LTI-139
Infineon Technologies
8-bit Microcontrollers - MCU 32K Flash 50MHz 8051 1.71V to 5.5V

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
8051
QFN-48
SMD/SMT
8 bit
CY8C3245
Reel
Cut Tape
Brand: Infineon Technologies
Moisture Sensitive: Yes
Product Type: 8-bit Microcontrollers - MCU
Factory Pack Quantity: 2000
Subcategory: Microcontrollers - MCU
Tradename: PSOC
Unit Weight: 150,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
854231032
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2

PSOC™ (Programmable System-on-Chip)

Infineon Technologies PSOC™ (Programmable System-on-Chip) is a programmable embedded design platform that integrates discrete analog and programmable logic, memory, and a microcontroller. Easy-to-use software tools, like the PSOC Creator Integrated Design Environment, simplify the design and debugging of analog front ends and digital glue logic while accelerating complete system designs. The PSOC comes in four MCU options for 8-bit and 32-bit applications, ranging from the cost-optimized 8-bit M8C to the high-performance ARM Cortex-M3.

PSOC™3 Programmable System-on-Chip

Infineon Technologies PSOC™3 Programmable System-on-Chip devices consist of four families based on the high-performance 8-bit 8051 processor. PSOC3 System-on-Chip devices include high-precision programmable analog capability (up to 20-bit resolution for an analog-to-digital converter) and expanded programmable digital resources integrated with powerful, industry-standard MCU cores and ample memory and communications peripherals.