CY8C3244AXI-153

Infineon Technologies
727-CY8C3244AXI-153
CY8C3244AXI-153

Mfr.:

Description:
8-bit Microcontrollers - MCU 16K Flash 50MHz 8051 1.71V to 5.5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 138

Stock:
138 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 138 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,26 € 8,26 €
6,43 € 64,30 €
5,50 € 137,50 €
5,31 € 531,00 €
5,21 € 1.302,50 €
5,07 € 2.281,50 €
4,85 € 4.365,00 €
2.700 Quote

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
8051
16 kB
2 kB
TQFP-100
50 MHz
12 bit
70 I/O
1.71 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 85 C
CY8C3244
Tray
Brand: Infineon Technologies
Data RAM Type: SRAM
Interface Type: I2C, SPI, UART, USB
Moisture Sensitive: Yes
Number of Timers/Counters: 4 Timer
Processor Series: CY8C32
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 450
Subcategory: Microcontrollers - MCU
Tradename: PSOC
Unit Weight: 657 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
854231032
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Philippines
Country of Diffusion:
China
The country is subject to change at the time of shipment.

PSOC™ (Programmable System-on-Chip)

Infineon Technologies PSOC™ (Programmable System-on-Chip) is a programmable embedded design platform that integrates discrete analog and programmable logic, memory, and a microcontroller. Easy-to-use software tools, like the PSOC Creator Integrated Design Environment, simplify the design and debugging of analog front ends and digital glue logic while accelerating complete system designs. The PSOC comes in four MCU options for 8-bit and 32-bit applications, ranging from the cost-optimized 8-bit M8C to the high-performance ARM Cortex-M3.

PSOC™3 Programmable System-on-Chip

Infineon Technologies PSOC™3 Programmable System-on-Chip devices consist of four families based on the high-performance 8-bit 8051 processor. PSOC3 System-on-Chip devices include high-precision programmable analog capability (up to 20-bit resolution for an analog-to-digital converter) and expanded programmable digital resources integrated with powerful, industry-standard MCU cores and ample memory and communications peripherals.