CY8C20055-24SXIT

Infineon Technologies
727-CY8C20055-24SXIT
CY8C20055-24SXIT

Mfr.:

Description:
8-bit Microcontrollers - MCU 8K Flash CapSense Controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
2,21 € 5.525,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
M8C
8 kB
1 kB
SOIC-16
12 I/O
1.71 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 85 C
CY8C20055
Reel
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Interface Type: I2C, SPI
Moisture Sensitive: Yes
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 2500
Subcategory: Microcontrollers - MCU
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
MXHTS:
8542310302
ECCN:
EAR99