CY7C1361KVE33-133AXM

Infineon Technologies
727-CY7C1361KV33133M
CY7C1361KVE33-133AXM

Mfr.:

Description:
SRAM Sync SRAMs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 144   Multiples: 144
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,74 € 3.418,56 €
22,10 € 6.364,80 €
576 Quote

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: SRAM
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
9 Mbit
256 k x 36
6.5 ns
133 MHz
Parallel
3.6 V
3.135 V
149 mA
- 55 C
+ 125 C
SMD/SMT
TQFP-100
Tray
Brand: Infineon Technologies
Memory Type: Volatile
Moisture Sensitive: Yes
Product Type: SRAM
Series: CY7C1361KVE33
Factory Pack Quantity: 144
Subcategory: Memory & Data Storage
Type: Synchronous
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542324500
CNHTS:
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232029
MXHTS:
8542320201
ECCN:
3A001.a.2.c
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.