CY7C1345S-100AXCT

727-CY7C1345S100AXCT
CY7C1345S-100AXCT

Mfr.:

Description:
SRAM Sync SRAM

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
7,65 €
Min:
1

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: SRAM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
4.5 Mbit
128 k x 36
8 ns
100 MHz
Parallel
3.6 V
3.15 V
0 C
+ 70 C
SMD/SMT
LQFP-100
Reel
Cut Tape
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Moisture Sensitive: Yes
Product Type: SRAM
Series: CY7C1345S
Factory Pack Quantity: 750
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532240000
CNHTS:
8532241000
USHTS:
8542320041
MXHTS:
8542320201
ECCN:
3A991.b.2.b