CY7C1069G30-10BVXI

Infineon Technologies
727-CY7C1069G30-10BV
CY7C1069G30-10BVXI

Mfr.:

Description:
SRAM ASYNC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,36 € 41,36 €
37,61 € 376,10 €
36,48 € 912,00 €
35,62 € 1.781,00 €
34,78 € 3.478,00 €
33,07 € 8.267,50 €
480 Quote

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: SRAM
RoHS:  
16 Mbit
2 M x 8
10 ns
Parallel
3.6 V
2.2 V
110 mA
- 40 C
+ 85 C
SMD/SMT
VFBGA-48
Tray
Brand: Infineon Technologies
Memory Type: Volatile
Moisture Sensitive: Yes
Product Type: SRAM
Factory Pack Quantity: 480
Subcategory: Memory & Data Storage
Type: Asynchronous
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542324500
CNHTS:
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232029
KRHTS:
8542321020
MXHTS:
8542320201
ECCN:
3A991.b.2.b
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.