CY7C1069G-10ZSXI

727-CY7C1069G-10ZSXI
CY7C1069G-10ZSXI

Mfr.:

Description:
SRAM ASYNC

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 108   Multiples: 108
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,08 € 3.788,64 €

Similar Product

Infineon Technologies CY7C1069G30-10ZSXI
Infineon Technologies
SRAM 16Mb Fast SRAM With ECC

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: SRAM
RoHS:  
16 Mbit
2 M x 8
10 ns
Parallel
5.5 V
4.5 V
110 mA
- 40 C
+ 85 C
SMD/SMT
TSOP-II-54
Tray
Brand: Infineon Technologies
Memory Type: Volatile
Moisture Sensitive: Yes
Product Type: SRAM
Series: CY7C1069
Factory Pack Quantity: 108
Subcategory: Memory & Data Storage
Type: Asynchronous
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542324500
CNHTS:
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232029
KRHTS:
8542321020
MXHTS:
8542320201
ECCN:
3A991.b.2.b
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.