CY7C1020D-10ZSXIT

727-CYC1020D10ZSXIT
CY7C1020D-10ZSXIT

Mfr.:

Description:
SRAM 512Kb 10ns 32K x 16 Fast Async SRAM

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Infineon Technologies CY7C1041G-10ZSXIT
Infineon Technologies
SRAM ASYNC SRAMS

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: SRAM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
512 kbit
32 k x 16
10 ns
Parallel
5.5 V
4.5 V
80 mA
- 40 C
+ 85 C
SMD/SMT
TSOP-44
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Memory Type: SDR
Moisture Sensitive: Yes
Product Type: SRAM
Series: CY7C1020D
Factory Pack Quantity: 1000
Subcategory: Memory & Data Storage
Type: Asynchronous
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542324500
CNHTS:
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
8542320194
KRHTS:
8542321020
MXHTS:
8542320299
ECCN:
3A991.b.2.b
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Asynchronous SRAM

Infineon Technologies Asynchronous SRAM comes in a broad range of fast asynchronous and low-power asynchronous SRAM (MoBL™) devices. Designers use Asynchronous SRAMs in various industrial, medical, commercial, automotive, and military applications requiring the highest reliability and performance standards.