CY7C027AV-25AXI

727-CY7C027AV-25AXI
CY7C027AV-25AXI

Mfr.:

Description:
SRAM 512Kb 25ns 3.3V 32Kx16 DualPort SRAM

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: SRAM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
512 kbit
32 k x 16
25 ns
Parallel
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
TQFP-100
Tray
Brand: Infineon Technologies
Data Rate: SDR
Memory Type: SDR
Moisture Sensitive: Yes
Product Type: SRAM
Series: CY7C027AV
Factory Pack Quantity: 90
Subcategory: Memory & Data Storage
Type: Asynchronous
Unit Weight: 657 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542324500
CNHTS:
8542319090
CAHTS:
8542320041
USHTS:
8542320041
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.