CY7B993V-5AXC

727-CY7B993V-5AXC
CY7B993V-5AXC

Mfr.:

Description:
Phase Locked Loops - PLL 3.3V 100MHz 10 COM Programable

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Phase Locked Loops - PLL
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Zero Delay PLL Clock Buffer
1 Circuit
100 MHz
12 MHz
12 MHz to 100 MHz
3.63 V
2.97 V
Si
0 C
+ 70 C
SMD/SMT
TQFP-100
Tray
Brand: Infineon Technologies
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: PLLs - Phase Locked Loops
Series: CY7B993V
Factory Pack Quantity: 90
Subcategory: Wireless & RF Integrated Circuits
Tradename: RoboClock
Unit Weight: 657 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
INFINEON