CY7B991-7JXC

727-CY7B991-7JXC
CY7B991-7JXC

Mfr.:

Description:
Phase Locked Loops - PLL 5V 80MHz 8 TLL COM Programable

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Phase Locked Loops - PLL
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Zero Delay Programmable PLL Clock Buffer
1 Circuit
80 MHz
3.75 MHz
3.75 MHz to 80 MHz
5.5 V
4.5 V
Si
0 C
+ 70 C
SMD/SMT
PLCC-32
Tube
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Input Level: TTL
Moisture Sensitive: Yes
Operating Supply Current: 85 mA
Operating Supply Voltage: 5 V
Output Level: TTL
Product Type: PLLs - Phase Locked Loops
Series: CY7B991
Factory Pack Quantity: 60
Subcategory: Wireless & RF Integrated Circuits
Tradename: RoboClock
Unit Weight: 1,298 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99

FEATURED PRODUCTS
INFINEON