CY7113

Infineon Technologies
727-CY7113
CY7113

Mfr.:

Description:
Development Boards & Kits - ARM OTHERS-WCS

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,96 € 20,96 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Development Boards & Kits - ARM
EZ-PD PMG1-S3
Tray
Brand: Infineon Technologies
Country of Assembly: TW
Country of Diffusion: TW
Country of Origin: TW
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: EZ-PD
Part # Aliases: SP005639421
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2

CY4500 EZ-PD™ Protocol Analyzer

Infineon Technologies CY4500 EZ-PD™ Protocol Analyzer records the USB Power Delivery protocol traffic (USB-PD) on the Configuration Channel (CC) of a USB Type-C™ connector. This signal is used to negotiate the power provided on the connector and Alternate Modes and Accessory Modes. The CY4500 EZ-PD Protocol Analyzer connects in-line between two Type-C products and acts as a pass-through for VBUS, VCONN, USB 3.1, USB 2.0, and USB-PD traffic. While connected, it does not disturb any of the signals. This feature enables the capture of PD negotiation for power, USB data roles, DisplayPort, or other Type-C Alternate Modes. The included Windows-based EZ-PD Analyzer Utility provides developers with an easy-to-use GUI to decode the USB-PD messages.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

Battery-Powered Applications

Infineon Technologies Battery-Powered Applications offers advanced power semiconductors, leveraging top-notch technology and manufacturing expertise. This diverse Infineon portfolio supports reliable and efficient solutions for various motor drive applications, including power tools, forklifts, e-skateboards, e-scooters, pedelecs, and more. Infineon's MOTIX™ gate drivers empower high-performance battery-operated products with BLDC or PMSM motors, enhancing efficiency and reducing maintenance in low-voltage applications. The devices are ideal for cordless power tools, gardening products, and automated guided vehicles.

CY7113 EZ-PD™ PMG1-S3 MCU Prototyping Kit

Infineon Technologies CY7113 EZ-PD™ PMG1-S3 MCU Prototyping Kit is a development platform for designing products that can be powered from a high-voltage USB PD port. The products may also need a microcontroller with CAPSENSE™ capability to implement different applications. The CY7113 EZ-PD PMG1-S3 MCU prototyping kit supports the USB PD 3.1 protocol up to 140W (28V, 5A) of power consumption. This kit also supports two self-capacitance-based CAPSENSE buttons and one 5-segment slider.