CY62158ELL-45ZSXI

Infineon Technologies
727-CY62158ELL45ZSXI
CY62158ELL-45ZSXI

Mfr.:

Description:
SRAM 8Mb 45ns 1M x 8 Low Power SRAM

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
675
Expected 7/9/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,16 € 10,16 €
9,43 € 94,30 €
9,14 € 228,50 €
8,93 € 446,50 €
8,62 € 862,00 €
8,40 € 2.100,00 €
7,62 € 3.810,00 €
7,51 € 5.069,25 €
2.700 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
8,64 €
Min:
1

Similar Product

Infineon Technologies CY62158ELL-45ZSXIT
Infineon Technologies
SRAM 8Mb 45ns 1M x 8 Low Power SRAM
NRND: Not recommended for new designs.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: SRAM
RoHS:  
8 Mbit
1 M x 8
45 ns
Parallel
5.5 V
4.5 V
25 mA
- 40 C
+ 85 C
SMD/SMT
TSOP-44
Tray
Brand: Infineon Technologies
Country of Assembly: PH
Country of Diffusion: US
Country of Origin: US
Data Rate: SDR
Memory Type: Volatile
Moisture Sensitive: Yes
Product Type: SRAM
Series: CY62158ELL
Factory Pack Quantity: 675
Subcategory: Memory & Data Storage
Tradename: MoBL
Type: Asynchronous
Unit Weight: 2,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542324500
CNHTS:
8542329000
CAHTS:
8542320030
USHTS:
8542320041
JPHTS:
8542320194
KRHTS:
8542321020
MXHTS:
8542320299
ECCN:
3A991.b.2.a