CY62157EV30LL-55ZSXE

Infineon Technologies
727-CY62157EV55ZSXE
CY62157EV30LL-55ZSXE

Mfr.:

Description:
SRAM 8Mb 3V 55ns 512K x 16 LP SRAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
540
Expected 4/2/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,90 € 9,90 €
9,32 € 93,20 €
9,22 € 230,50 €
8,89 € 889,00 €
8,67 € 2.340,90 €
8,45 € 4.563,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: SRAM
RoHS:  
8 Mbit
512 k x 16
55 ns
Parallel
3.6 V
2.2 V
35 mA
- 40 C
+ 125 C
SMD/SMT
TSOP-44
Tray
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Memory Type: SDR
Moisture Sensitive: Yes
Product Type: SRAM
Series: CY62157EV30LL
Factory Pack Quantity: 270
Subcategory: Memory & Data Storage
Tradename: MoBL
Type: Asynchronous
Unit Weight: 453,250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542324500
CNHTS:
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
8542320194
KRHTS:
8542321020
MXHTS:
8542320299
ECCN:
3A991.b.2.a