CY62148G30-45ZAXIT

726-CY62148G3045ZAXT
CY62148G30-45ZAXIT

Mfr.:

Description:
SRAM ASYNC

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1500   Multiples: 1500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
4,78 € 7.170,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: SRAM
RoHS:  
4 Mbit
512 k x 8
45 ns
Parallel
3.6 V
2.2 V
20 mA
- 40 C
+ 85 C
SMD/SMT
TSOP-32
Reel
Brand: Infineon Technologies
Moisture Sensitive: Yes
Product Type: SRAM
Factory Pack Quantity: 1500
Subcategory: Memory & Data Storage
Part # Aliases: CY62148G30-45ZAXIT SP005882163
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542324500
USHTS:
8542320041
ECCN:
3A991.b.2.a
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.