CY62138FV30LL-45ZXI

Infineon Technologies
727-CY138FV30LL45ZXI
CY62138FV30LL-45ZXI

Mfr.:

Description:
SRAM 2Mb 3V 45ns 256K x 8 LP SRAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 651

Stock:
651 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,37 € 2,37 €
2,21 € 22,10 €
2,15 € 53,75 €
2,10 € 105,00 €
2,00 € 500,00 €
1,99 € 4.975,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: SRAM
RoHS:  
2 Mbit
256 k x 8
45 ns
Parallel
3.6 V
2.2 V
18 mA
- 40 C
+ 85 C
SMD/SMT
TSOP-I-32
Tray
Brand: Infineon Technologies
Country of Assembly: PH
Country of Diffusion: US
Country of Origin: US
Memory Type: Volatile
Moisture Sensitive: Yes
Product Type: SRAM
Series: CY62138FV30LL
Factory Pack Quantity: 1560
Subcategory: Memory & Data Storage
Tradename: MoBL
Type: Asynchronous
Unit Weight: 453,250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542324500
CNHTS:
8542329000
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
8542320194
KRHTS:
8542321020
MXHTS:
8542320299
ECCN:
3A991.b.1.a

MOBL™ Async SRAMs

Infineon Technologies MOBL™ Async SRAM devices comprise a broad portfolio with densities ranging from 64Kb to 64Mb. The MOBL SRAMs are available in industry-standard voltage, bus width, and package options. The devices offer Standby Power Dissipation (maximum) specifications. The MOBL Asynchronous SRAMs are ideal for battery-powered and battery-backed solutions across various application segments. The MOBL SRAM devices are available in industrial, automotive, and radiation-hardened temperature grades.

Asynchronous SRAM

Infineon Technologies Asynchronous SRAM comes in a broad range of fast asynchronous and low-power asynchronous SRAM (MoBL™) devices. Designers use Asynchronous SRAMs in various industrial, medical, commercial, automotive, and military applications requiring the highest reliability and performance standards.