CY4606

727-CY4606
CY4606

Mfr.:

Description:
Interface Development Tools USB 2.0 4-Port Hub

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Quantities greater than 10 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
222,48 € 222,48 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Interface Development Tools
RoHS: N
Reference Design Kits
USB 2.0 Controller
CY7C65630
Tray
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: 3-Wire SPI
Operating Supply Voltage: 5 V
Product Type: Interface Development Tools
Series: CY4606
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 581,180 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CNHTS:
8473309000
MXHTS:
8473300499
ECCN:
3A991.a.2