CY3672-USB

727-CY3672-USB
CY3672-USB

Mfr.:

Description:
Clock & Timer Development Tools FTG DVEL KIT Flash Clocks

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Clock & Timer Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Programming Kits
Field Programmable Clock Generators
Bulk
Brand: Infineon Technologies
Description/Function: Clock programming kit
Interface Type: Parallel, USB
Operating Supply Voltage: 100 V to 240 V
Product Type: Clock & Timer Development Tools
Series: CY3672-USB
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8473309000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
INFINEON