CY2308SC-3

727-CY2308SC3
CY2308SC-3

Mfr.:

Description:
Clock Buffer 3.3VZDB COM

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Clock Buffer
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
SOIC-16
3 V
3.6 V
CY2308SC
0 C
+ 70 C
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: Clock Buffers
Factory Pack Quantity: 1440
Subcategory: Clock & Timer ICs
Type: Zero Delay PLL Clock Buffer
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542390090
ECCN:
EAR99

FEATURED PRODUCTS
INFINEON