CY2305CSXI-1H

Infineon Technologies
727-CY2305CSXI-1H
CY2305CSXI-1H

Mfr.:

Description:
Clock Buffer 3.3VZDB IND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 913

Stock:
913 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,16 € 9,16 €
7,15 € 71,50 €
6,65 € 166,25 €
6,10 € 610,00 €
5,79 € 1.447,50 €
5,68 € 2.840,00 €
5,32 € 5.160,40 €
2.910 Quote

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Clock Buffer
RoHS:  
5 Output
0 ps
SOIC-8
133 MHz
3 V
3.6 V
CY2305C
- 40 C
+ 85 C
Brand: Infineon Technologies
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Tube
Product Type: Clock Buffers
Factory Pack Quantity: 970
Subcategory: Clock & Timer ICs
Type: Zero Delay PLL Clock Buffer
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
INFINEON