CY15V102QN-50SXI

Infineon Technologies
727-CY15V102QN-50SXI
CY15V102QN-50SXI

Mfr.:

Description:
F-RAM FRAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 832

Stock:
832 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,87 € 7,87 €
7,30 € 73,00 €
7,08 € 177,00 €
6,91 € 345,50 €
6,74 € 674,00 €
6,57 € 1.642,50 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
10,71 €
Min:
1

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: F-RAM
RoHS:  
2 Mbit
SPI
50 MHz
256 k x 8
SOIC-8
1.71 V
1.89 V
- 40 C
+ 85 C
Tube
Brand: Infineon Technologies
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: FRAM
Factory Pack Quantity: 470
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542329090
CAHTS:
8542320090
USHTS:
8542320071
MXHTS:
8542320299
ECCN:
EAR99

EXCELON™ Ferroelectric-RAM (F-RAM)

Infineon Technologies EXCELON™ Ferroelectric-RAM (F-RAM) delivers low-power, highly reliable, nonvolatile memory solutions for mission-critical data logging. The EXCELON series comes in three families (EXCELON-LP, EXCELON-Ultra, and EXCELON-Auto) and combines ultra-low-power operation with high-speed interfaces, instant nonvolatility, and unlimited read/write cycle endurance. This makes Infineon EXCELON an ideal data-logging memory for portable medical, wearable, IoT sensor, industrial, and automotive applications.