CY15B108QN-20LPXI

Infineon Technologies
727-CY15B108QN20LPXI
CY15B108QN-20LPXI

Mfr.:

Description:
F-RAM Excelon LP 20 MHz 8-GQFN

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
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
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,37 € 34,37 €
31,01 € 310,10 €
30,13 € 753,25 €
29,46 € 1.473,00 €
28,66 € 2.866,00 €
27,39 € 6.847,50 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: F-RAM
RoHS:  
8 Mbit
SPI
20 MHz
1 M x 8
GQFN-8
1.8 V
3.6 V
- 40 C
+ 85 C
CY15B108
Tray
Brand: Infineon Technologies
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.8 V to 3.6 V
Product Type: FRAM
Factory Pack Quantity: 490
Subcategory: Memory & Data Storage
Tradename: Excelon
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542320090
USHTS:
8542320071
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

EXCELON™ Ferroelectric-RAM (F-RAM)

Infineon Technologies EXCELON™ Ferroelectric-RAM (F-RAM) delivers low-power, highly reliable, nonvolatile memory solutions for mission-critical data logging. The EXCELON series comes in three families (EXCELON-LP, EXCELON-Ultra, and EXCELON-Auto) and combines ultra-low-power operation with high-speed interfaces, instant nonvolatility, and unlimited read/write cycle endurance. This makes Infineon EXCELON an ideal data-logging memory for portable medical, wearable, IoT sensor, industrial, and automotive applications.