CY15B016Q-SXET

Infineon Technologies
727-CY15B016Q-SXET
CY15B016Q-SXET

Mfr.:

Description:
F-RAM F-RAM Memory Serial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.267

Stock:
2.267 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,37 € 2,37 €
2,22 € 22,20 €
2,16 € 54,00 €
2,11 € 105,50 €
2,06 € 206,00 €
2,00 € 500,00 €
1,95 € 975,00 €
1,91 € 1.910,00 €
Full Reel (Order in multiples of 2500)
1,83 € 4.575,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,32 €
Min:
1

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: F-RAM
RoHS:  
16 kbit
SPI
16 MHz
2 k x 8
SOIC-8
3 V
3.6 V
- 40 C
+ 125 C
CY15B016Q
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3 V to 3.6 V
Product Type: FRAM
Factory Pack Quantity: 2500
Subcategory: Memory & Data Storage
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542329090
CAHTS:
8542320090
USHTS:
8542320071
MXHTS:
8542320201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.