CY14B108N-BA25XI

Infineon Technologies
727-CY14B108NBA25XI
CY14B108N-BA25XI

Mfr.:

Description:
NVRAM 8Mb 3V 25ns 512K x 16 nvSRAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 598   Multiples: 598
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
66,98 € 40.054,04 €
1.196 Quote

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: NVRAM
RoHS:  
FBGA-48
3.6 V
2.7 V
- 40 C
+ 85 C
CY14B108N
Tray
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: NVRAM
Factory Pack Quantity: 598
Subcategory: Memory & Data Storage
Unit Weight: 119,150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542329000
CNHTS:
8542329000
CAHTS:
8542320041
USHTS:
8542320071
JPHTS:
8542320312
KRHTS:
8542321020
MXHTS:
8542320299
ECCN:
3A991.b.2.a

FEATURED PRODUCTS
INFINEON