CDM10VD4XTSA1

Infineon Technologies
726-CDM10VD4XTSA1
CDM10VD4XTSA1

Mfr.:

Description:
LED Lighting Driver ICs INDUSTRIAL IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,464 € 0,46 €
0,327 € 3,27 €
0,292 € 7,30 €
0,255 € 25,50 €
0,237 € 59,25 €
0,225 € 112,50 €
0,217 € 217,00 €
Full Reel (Order in multiples of 3000)
0,205 € 615,00 €
0,199 € 1.194,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Buck
5 mA
SOT-23-6
25 V
11 V
1 kHz
Adjustable
- 40 C
+ 105 C
PWM Dimming
Reel
Cut Tape
Brand: Infineon Technologies
Input Voltage: 11 V to 25 V
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Pd - Power Dissipation: 160 mW
Product: LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 3000
Subcategory: Driver ICs
Supply Current - Max: 1 mA
Type: LED Driver
Part # Aliases: CDM10VD-4 SP001630006
Unit Weight: 18,490 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.