BTT3018EJDEMOBOARDTOBO1

Infineon Technologies
726-BTT3018EJDEMOBRD
BTT3018EJDEMOBOARDTOBO1

Mfr.:

Description:
Power Management IC Development Tools IPD_OTHER

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6
Expected 5/28/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,88 € 34,88 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
Demonstration Boards
Power Management Specialized
5 V
24 V
BTT3018EJ
Brand: Infineon Technologies
For Use With: Automotive
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: BTT3018EJ DEMOBOARD SP001956480
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Germany
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

BTT3018EJ Demonstration Board

Infineon Technologies BTT3018EJ Demonstration Board (BTT3018EJDEMOBOARDTOBO1) provides an evaluation platform for the BTT3018EJ HITFET™ 16mΩ, Single-Channel Smart Low-Side Power Switch. The Demonstration Board features a pre-mounted BTT3018EJ device in a PG-TDSO-8 exposed pad package. All device pins can be directly accessed for signal measurements. The BTT3018EJ Demonstration Board can be used as a stand-alone evaluation tool or combined with an Arduino UNO.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More