BTS70122EPADAUGHBRDTOBO1

Infineon Technologies
726-BTS70122EPADAHBR
BTS70122EPADAUGHBRDTOBO1

Mfr.:

Description:
Power Management IC Development Tools IPD_OTHER

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
45,01 € 45,01 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
Daughter Cards
Power Switch
3.1 V to 28 V
PROFET+
Brand: Infineon Technologies
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: BTS7012-2EPA DAUGH BRD SP001782690
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

BTS7012-2EPA Daughter Board

Infineon Technologies BTS7012-2EPA Daughter Board features a BTS7012-2EPA high-side switch and is compatible with the PROFET™+2 12V motherboard. Operated together, the mother and daughter boards drive typical automotive loads. The BTS7012-2EPA daughter board is optimized for design flexibility across the family with pin-to-pin and external component compatibility. The board features a simplified and cost-efficient ground network, ≤5% current sense accuracy, low output leakage current, and benchmark cranking voltage capability. Infineon Technologies BTS7012-2EPA Daughter Board comes with protections such as load, overvoltage, overtemperature, and current tripping. This daughter board is ideal for use in body, lighting, and power distribution applications.