BTS5440G

726-BTS5440G
BTS5440G

Mfr.:

Description:
Power Switch ICs - Power Distribution PWR SWITCH HI-SIDE 3.1A 28PIN

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Switch ICs - Power Distribution
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
5.5 mOhms
- 40 C
+ 150 C
SMD/SMT
DSO-28
BTS5440
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Moisture Sensitive: Yes
Pd - Power Dissipation: 1.6 W
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 1000
Subcategory: Switch ICs
Part # Aliases: SP000275992 BTS5440GXT BTS5440GXUMA1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8536500090
USHTS:
8542390090
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.