BTS5012SDA

Infineon Technologies
726-BTS5012SDA
BTS5012SDA

Mfr.:

Description:
Power Switch ICs - Power Distribution Power Switch Profet Smart Hide-Side

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 674

Stock:
674
Can Dispatch Immediately
On Order:
2.500
Expected 10/8/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,51 € 2,51 €
1,88 € 18,80 €
1,72 € 43,00 €
1,55 € 155,00 €
1,46 € 365,00 €
1,44 € 720,00 €
1,39 € 1.390,00 €
Full Reel (Order in multiples of 2500)
1,32 € 3.300,00 €
1,30 € 6.500,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Switch ICs - Power Distribution
RoHS:  
REACH - SVHC:
High Side
1 Output
8 A
105 A
32 mOhms
500 us
500 us
20 V
- 40 C
+ 150 C
SMD/SMT
TO-252-5
High-Current PROFET
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Moisture Sensitive: Yes
Product: Load Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Tradename: PROFET
Part # Aliases: BTS512SDAXT SP000298620 BTS5012SDAAUMA1
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
853650090
KRHTS:
8541299000
MXHTS:
85412999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Malaysia
The country is subject to change at the time of shipment.

PROFET™ Smart High-Side Switches

Infineon PROFET™ Smart High-Side Switches are placed between the supply and load to control the application. These highly integrated high-side switches incorporate a broad range of smart features like diagnosis and protection. PROFET switches consist of a DMOS power transistor and CMOS logic circuitry for complete built-in protection against overload, short-circuit, excessive temperature, ground loss, power supply loss, and electrostatic discharge (ESD). 

Infineon ProFET® BTS 5012/14/16SDA Smart High Side Switches

Infineon's ProFET® BTS 5012/14/16SDA smart high side switches provide embedded protection against overload, overtemperature, and short circuit in a variety of automotive and industrial applications. The devices feature a power transistor built by an N-channel vertical power MOSFET with charge pump and a design based on Smart SIPMOS® chip-on-chip technology. The switches offer current controlled input and diagnostic feedback with load current sense and defined fault signal in case of shutdown caused by overload, overtemperature or short circuit, as well as a ReverSave® channel that switches on in case of reverse polarity.